IM2P32A4-001TCTB5 | ||
---|---|---|
DigiKey Part Number | 4670-IM2P32A4-001TCTB5-ND | |
Manufacturer | ||
Manufacturer Product Number | IM2P32A4-001TCTB5 | |
Description | IM2P32A4 PCIE M.2 2242 DRAM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB NVMe M.2 Module 3.3V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 3.1GB/s | |
Speed - Write | 1.7GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.60mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,240.60000 | ¥1,240.60 |
10 | ¥1,080.89200 | ¥10,808.92 |
25 | ¥1,077.98600 | ¥26,949.65 |
40 | ¥1,048.94725 | ¥41,957.89 |
80 | ¥937.88300 | ¥75,030.64 |