TVEQSFP28SR4-1 | ||
---|---|---|
DigiKey Part Number | 2057-TVEQSFP28SR4-1-ND | |
Manufacturer | ||
Manufacturer Product Number | TVEQSFP28SR4-1 | |
Description | QSFP28 100G TRANSCEIVER, 100M, 8 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Transceiver Module Ethernet 100Gbps 850nm 3.135V ~ 3.465V MTP, MPO Pluggable, QSFP28 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.135V ~ 3.465V | |
Connector Type | MTP, MPO | |
Mounting Type | Pluggable, QSFP28 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,705.48000 | ¥1,705.48 |
12 | ¥1,639.86833 | ¥19,678.42 |