TBU-05-W4-CCS | |
---|---|
DigiKey Part Number | 2057-TBU-05-W4-CCS-ND |
Manufacturer | |
Manufacturer Product Number | TBU-05-W4-CCS |
Description | TERMINAL BLOCK, 5 POSITION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.827" (21.00mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 5 | |
Number of Wire Entries | 5 | |
Pitch | 0.827" (21.00mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 115A | |
Voltage Rating | 600V | |
Wire Gauge | 2-8 AWG | |
Top Termination | Screws | |
Bottom Termination | Screw | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.39000 | ¥134.39 |
10 | ¥129.02600 | ¥1,290.26 |
25 | ¥124.54880 | ¥3,113.72 |
50 | ¥120.06820 | ¥6,003.41 |
100 | ¥116.48410 | ¥11,648.41 |
250 | ¥114.24392 | ¥28,560.98 |
500 | ¥112.00390 | ¥56,001.95 |