TBU-05-W2 | ||
---|---|---|
DigiKey Part Number | 2057-TBU-05-W2-ND | |
Manufacturer | ||
Manufacturer Product Number | TBU-05-W2 | |
Description | TERMINAL BLOCK, 5 POSITION | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 5 Circuit 0.512" (13.00mm) Barrier Block Connector Screws with Captive Plate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 5 | |
Number of Wire Entries | 5 | |
Pitch | 0.512" (13.00mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 50A | |
Voltage Rating | 600V | |
Wire Gauge | 8-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Screw | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 130°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.34000 | ¥82.34 |
10 | ¥70.53500 | ¥705.35 |
25 | ¥67.31000 | ¥1,682.75 |
50 | ¥60.50620 | ¥3,025.31 |
100 | ¥57.28400 | ¥5,728.40 |
250 | ¥51.91360 | ¥12,978.40 |
500 | ¥48.33336 | ¥24,166.68 |
1,000 | ¥45.64808 | ¥45,648.08 |