TBU-03-W4-CCS | |
---|---|
DigiKey Part Number | 2057-TBU-03-W4-CCS-ND |
Manufacturer | |
Manufacturer Product Number | TBU-03-W4-CCS |
Description | TERMINAL BLOCK, 3 POSITION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.827" (21.00mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.827" (21.00mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 115A | |
Voltage Rating | 600V | |
Wire Gauge | 2-8 AWG | |
Top Termination | Screws | |
Bottom Termination | Screw | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 130°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.29000 | ¥108.29 |
10 | ¥99.97200 | ¥999.72 |
25 | ¥96.78800 | ¥2,419.70 |
50 | ¥90.42020 | ¥4,521.01 |
100 | ¥89.14610 | ¥8,914.61 |
250 | ¥82.77852 | ¥20,694.63 |
500 | ¥81.18648 | ¥40,593.24 |
1,000 | ¥78.80659 | ¥78,806.59 |