TBU-03-W3-CCS | ||
---|---|---|
DigiKey Part Number | 2057-TBU-03-W3-CCS-ND | |
Manufacturer | ||
Manufacturer Product Number | TBU-03-W3-CCS | |
Description | TERMINAL BLOCK, 3 POSITION | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 3 Circuit 0.630" (16.00mm) Barrier Block Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.630" (16.00mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 65A | |
Voltage Rating | 600V | |
Wire Gauge | 6-14 AWG | |
Top Termination | Screws | |
Bottom Termination | Screw | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 130°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.93000 | ¥81.93 |
10 | ¥70.14900 | ¥701.49 |
25 | ¥66.94240 | ¥1,673.56 |
50 | ¥60.17620 | ¥3,008.81 |
100 | ¥56.97120 | ¥5,697.12 |
250 | ¥51.62988 | ¥12,907.47 |
500 | ¥48.06918 | ¥24,034.59 |
1,000 | ¥45.39859 | ¥45,398.59 |