TBU-03-W3-CC | |
---|---|
DigiKey Part Number | 2057-TBU-03-W3-CC-ND |
Manufacturer | |
Manufacturer Product Number | TBU-03-W3-CC |
Description | TERMINAL BLOCK, 3 POSITION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.630" (16.00mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.630" (16.00mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 65A | |
Voltage Rating | 600V | |
Wire Gauge | 6-14 AWG | |
Top Termination | Screws | |
Bottom Termination | Screw | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.06000 | ¥90.06 |
10 | ¥77.16800 | ¥771.68 |
25 | ¥73.63800 | ¥1,840.95 |
50 | ¥66.19680 | ¥3,309.84 |
100 | ¥62.67100 | ¥6,267.10 |
250 | ¥56.79588 | ¥14,198.97 |
500 | ¥52.87904 | ¥26,439.52 |
1,000 | ¥49.94124 | ¥49,941.24 |