TBU-02-W2 | |
---|---|
DigiKey Part Number | 2057-TBU-02-W2-ND |
Manufacturer | |
Manufacturer Product Number | TBU-02-W2 |
Description | TERMINAL BLOCK, 2 POSITION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.512" (13.00mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.512" (13.00mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 50A | |
Voltage Rating | 600V | |
Wire Gauge | 8-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Screw | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.05000 | ¥46.05 |
10 | ¥35.11100 | ¥351.11 |
25 | ¥32.88320 | ¥822.08 |
50 | ¥29.23020 | ¥1,461.51 |
100 | ¥28.59560 | ¥2,859.56 |
250 | ¥26.37136 | ¥6,592.84 |
500 | ¥23.82960 | ¥11,914.80 |
1,000 | ¥21.12889 | ¥21,128.89 |