TBU-02-W1 | |
---|---|
DigiKey Part Number | 2057-TBU-02-W1-ND |
Manufacturer | |
Manufacturer Product Number | TBU-02-W1 |
Description | TERMINAL BLOCK, 2 POSITION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.433" (11.00mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Screw | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.44000 | ¥31.44 |
10 | ¥23.95500 | ¥239.55 |
25 | ¥22.43440 | ¥560.86 |
50 | ¥19.94380 | ¥997.19 |
100 | ¥19.50950 | ¥1,950.95 |
250 | ¥17.99192 | ¥4,497.98 |
500 | ¥16.25780 | ¥8,128.90 |
1,000 | ¥14.41529 | ¥14,415.29 |
5,000 | ¥13.54821 | ¥67,741.05 |