Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 12A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round with Cap | |
Actuator Length | 16.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.07000 | ¥133.07 |
10 | ¥119.27400 | ¥1,192.74 |
30 | ¥114.03067 | ¥3,420.92 |
60 | ¥108.13217 | ¥6,487.93 |
120 | ¥104.19992 | ¥12,503.99 |
270 | ¥97.64685 | ¥26,364.65 |
510 | ¥90.43788 | ¥46,123.32 |