SW-R2-1A-F-1-8 | ||
---|---|---|
DigiKey Part Number | 2057-SW-R2-1A-F-1-8-ND | |
Manufacturer | ||
Manufacturer Product Number | SW-R2-1A-F-1-8 | |
Description | SWITCH ROCKER SPST 10A 125V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.00mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.41700 | ¥44.17 |
25 | ¥4.19320 | ¥104.83 |
50 | ¥3.98640 | ¥199.32 |
100 | ¥3.80090 | ¥380.09 |
300 | ¥3.63290 | ¥1,089.87 |
500 | ¥3.26042 | ¥1,630.21 |
1,000 | ¥3.07407 | ¥3,074.07 |