RF55-24A-T-09-50-A-SH | ||
---|---|---|
DigiKey Part Number | 2057-RF55-24A-T-09-50-A-SH-ND | |
Manufacturer | ||
Manufacturer Product Number | RF55-24A-T-09-50-A-SH | |
Description | CONN FAKRA PLUG PCB 50OHM CRIMP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Panel Mount Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | - | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.15000 | ¥67.15 |
10 | ¥60.70800 | ¥607.08 |
25 | ¥57.35360 | ¥1,433.84 |
50 | ¥55.95320 | ¥2,797.66 |
100 | ¥53.15630 | ¥5,315.63 |
300 | ¥47.56087 | ¥14,268.26 |
500 | ¥44.76310 | ¥22,381.55 |
1,000 | ¥39.16778 | ¥39,167.78 |