
RF2-19A-T-00-50-G | |
|---|---|
DigiKey Part Number | 2057-RF2-19A-T-00-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF2-19A-T-00-50-G |
Description | RF SMA CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Features Code A |
Packaging Bag | Housing Color White |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.22000 | ¥25.22 |
| 10 | ¥21.44400 | ¥214.44 |
| 25 | ¥20.09920 | ¥502.48 |
| 50 | ¥19.14000 | ¥957.00 |
| 200 | ¥17.35540 | ¥3,471.08 |
| 400 | ¥16.52675 | ¥6,610.70 |
| 600 | ¥16.06075 | ¥9,636.45 |
| 1,000 | ¥15.49243 | ¥15,492.43 |
| 2,600 | ¥14.48315 | ¥37,656.19 |











