Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | - | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.256" (6.50mm) | |
Recommended Working Height | 0.217" (5.50mm) | |
Minimum Working Height | 0.201" (5.10mm) | |
Pad Layout Dimension | Circular - 0.071" (1.80mm) | |
Operating Force - Initial | 70gf | |
Operating Force - Mid Compression | - | |
Plunger Size | 0.039" (1.00mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥15.32700 | ¥153.27 |
25 | ¥14.67160 | ¥366.79 |
50 | ¥14.34660 | ¥717.33 |
100 | ¥13.69480 | ¥1,369.48 |
300 | ¥12.39037 | ¥3,717.11 |
500 | ¥11.41214 | ¥5,706.07 |
1,000 | ¥9.78185 | ¥9,781.85 |
2,500 | ¥9.12971 | ¥22,824.27 |