Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.217" (5.51mm) | |
Recommended Working Height | 0.177" (4.50mm) | |
Minimum Working Height | 0.161" (4.10mm) | |
Pad Layout Dimension | Circular - 0.071" (1.80mm) | |
Operating Force - Initial | 70gf | |
Operating Force - Mid Compression | - | |
Plunger Size | 0.039" (1.00mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.20600 | ¥62.06 |
25 | ¥5.95360 | ¥148.84 |
50 | ¥5.82860 | ¥291.43 |
100 | ¥5.57410 | ¥557.41 |
300 | ¥5.06763 | ¥1,520.29 |
500 | ¥4.56094 | ¥2,280.47 |
1,000 | ¥4.05419 | ¥4,054.19 |
2,500 | ¥3.67411 | ¥9,185.27 |