MTP-88-W-EMI-SP1 | ||
---|---|---|
DigiKey Part Number | 2057-MTP-88-W-EMI-SP1-ND | |
Manufacturer | ||
Manufacturer Product Number | MTP-88-W-EMI-SP1 | |
Description | PLUG, 8P8C, 30U PLATING, METAL S | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.189" (30.20mm) | |
Color | Clear | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150VAC | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.34700 | ¥73.47 |
25 | ¥7.05000 | ¥176.25 |
50 | ¥6.89920 | ¥344.96 |
100 | ¥6.59950 | ¥659.95 |
250 | ¥5.99972 | ¥1,499.93 |
500 | ¥5.39978 | ¥2,699.89 |
1,000 | ¥4.79976 | ¥4,799.76 |
2,500 | ¥4.34977 | ¥10,874.43 |