MSBG-05-G | ||
---|---|---|
DigiKey Part Number | 2057-MSBG-05-G-ND | |
Manufacturer | ||
Manufacturer Product Number | MSBG-05-G | |
Description | GANG SHUNT 5P 2.54MM PITCH | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 5 (1 x 5) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 5 (1 x 5) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.235" (5.97mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.24700 | ¥32.47 |
25 | ¥2.85960 | ¥71.49 |
50 | ¥2.62660 | ¥131.33 |
100 | ¥2.52370 | ¥252.37 |
250 | ¥2.26648 | ¥566.62 |
500 | ¥2.16346 | ¥1,081.73 |
1,000 | ¥1.80289 | ¥1,802.89 |
3,000 | ¥1.64835 | ¥4,945.05 |