



MMI-P1FG03SGG52 | |
|---|---|
DigiKey Part Number | 2057-MMI-P1FG03SGG52-ND |
Manufacturer | |
Manufacturer Product Number | MMI-P1FG03SGG52 |
Description | CONN PLUG FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polycarbonate (PC) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 12A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 300V |
Termination Solder Cup | Operating Temperature -55°C ~ 118°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.91000 | ¥65.91 |
| 10 | ¥55.98000 | ¥559.80 |
| 30 | ¥51.80333 | ¥1,554.10 |
| 50 | ¥49.96740 | ¥2,498.37 |
| 100 | ¥47.58230 | ¥4,758.23 |
| 250 | ¥44.60372 | ¥11,150.93 |
| 500 | ¥42.47636 | ¥21,238.18 |
| 1,000 | ¥40.45087 | ¥40,450.87 |












