



MMI-M0PRG04S52B | |
|---|---|
DigiKey Part Number | 2057-MMI-M0PRG04S52B-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0PRG04S52B |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 200V |
Termination Solder Cup | Operating Temperature -55°C ~ 150°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥277.38000 | ¥277.38 |
| 10 | ¥235.72000 | ¥2,357.20 |
| 30 | ¥218.14033 | ¥6,544.21 |
| 50 | ¥210.42180 | ¥10,521.09 |
| 100 | ¥200.38700 | ¥20,038.70 |
| 250 | ¥187.85560 | ¥46,963.90 |



















