Parametric Equivalent




MMI-M0RSG04S | |
|---|---|
DigiKey Part Number | 2057-MMI-M0RSG04S-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0RSG04S |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 200V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMI-M0FSG04S | Adam Tech | 148 | 2057-MMI-M0FSG04S-ND | ¥243.30000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥229.33000 | ¥229.33 |
| 10 | ¥194.89100 | ¥1,948.91 |
| 30 | ¥180.35200 | ¥5,410.56 |
| 50 | ¥173.96920 | ¥8,698.46 |
| 100 | ¥165.67280 | ¥16,567.28 |
| 250 | ¥155.31152 | ¥38,827.88 |
| 500 | ¥147.90906 | ¥73,954.53 |






