
Category | Contact Length - Mating 0.299" (7.60mm) |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Overall Contact Length 0.559" (14.20mm) |
Packaging Bulk | Insulation Height 0.327" (8.30mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.57100 | ¥15.71 |
| 100 | ¥1.33810 | ¥133.81 |
| 500 | ¥1.19402 | ¥597.01 |
| 1,000 | ¥1.13696 | ¥1,136.96 |
| 5,000 | ¥1.01479 | ¥5,073.95 |
| 10,000 | ¥0.96635 | ¥9,663.50 |







