
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Color White |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.05000 | ¥1.05 |
| 10 | ¥0.90900 | ¥9.09 |
| 25 | ¥0.85000 | ¥21.25 |
| 50 | ¥0.80960 | ¥40.48 |
| 100 | ¥0.77200 | ¥77.20 |
| 250 | ¥0.72324 | ¥180.81 |
| 500 | ¥0.68860 | ¥344.30 |
| 1,000 | ¥0.65564 | ¥655.64 |
| 3,000 | ¥0.60665 | ¥1,819.95 |




