3 Position Rectangular Receptacle Connector IDC Tin 24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTD-A-03-D-2

DigiKey Part Number
2057-MTD-A-03-D-2-ND
Manufacturer
Manufacturer Product Number
MTD-A-03-D-2
Description
WIRE HOUSING IDC, .100", 24AWG,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC Tin 24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
Adam Tech
Fastening Type
Locking Ramp
Series
Cable Termination
IDC
Packaging
Bag
Wire Type
Discrete or Ribbon Cable
Part Status
Active
Wire Gauge
24 AWG
Connector Type
Receptacle
Features
Closed End
Contact Type
Female Socket
Contact Finish
Tin
Number of Positions
3
Color
White
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.48986¥3,489.86
Manufacturers Standard Package