
LHD-07-TRA | |
|---|---|
DigiKey Part Number | 2057-LHD-07-TRA-ND |
Manufacturer | |
Manufacturer Product Number | LHD-07-TRA |
Description | CONN HEADER R/A 7POS 3.96MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 7 position 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Mating 0.449" (11.40mm) |
Packaging Bag | Contact Length - Post 0.126" (3.20mm) |
Part Status Active | Insulation Height 0.300" (7.62mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 7A |
Shrouding Shrouded - 1 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥5.36700 | ¥53.67 |
| 100 | ¥4.55920 | ¥455.92 |
| 500 | ¥4.06934 | ¥2,034.67 |
| 1,000 | ¥3.87491 | ¥3,874.91 |
| 5,000 | ¥3.45898 | ¥17,294.90 |
| 10,000 | ¥3.29397 | ¥32,939.70 |






