
MTD-B-07-A-1 | |
|---|---|
DigiKey Part Number | 2057-MTD-B-07-A-1-ND |
Manufacturer | |
Manufacturer Product Number | MTD-B-07-A-1 |
Description | WIRE HOUSING IDC, .156", 18AWG, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Adam Tech | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bag | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 18 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 7 | Color Orange |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.82000 | ¥12.82 |
| 10 | ¥10.90000 | ¥109.00 |
| 25 | ¥10.21520 | ¥255.38 |
| 50 | ¥9.72880 | ¥486.44 |
| 100 | ¥9.26320 | ¥926.32 |
| 250 | ¥8.68252 | ¥2,170.63 |








