
MTD-B-07-C-2 | |
|---|---|
DigiKey Part Number | 2057-MTD-B-07-C-2-ND |
Manufacturer | |
Manufacturer Product Number | MTD-B-07-C-2 |
Description | WIRE HOUSING IDC, .156", 22AWG, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Adam Tech | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bag | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 7 | Color Red |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.07000 | ¥12.07 |
| 10 | ¥10.23800 | ¥102.38 |
| 25 | ¥9.59320 | ¥239.83 |
| 50 | ¥9.13340 | ¥456.67 |
| 100 | ¥8.69760 | ¥869.76 |
| 250 | ¥8.15224 | ¥2,038.06 |
| 500 | ¥7.76304 | ¥3,881.52 |








