
LHA-06-TRB | |
|---|---|
DigiKey Part Number | 2057-LHA-06-TRB-ND |
Manufacturer | |
Manufacturer Product Number | LHA-06-TRB |
Description | CONN HEADER R/A 6POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.293" (7.45mm) |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Bulk | Insulation Height 0.228" (5.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color White |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥2.15000 | ¥21.50 |
| 100 | ¥1.82510 | ¥182.51 |
| 500 | ¥1.62848 | ¥814.24 |
| 1,000 | ¥1.55058 | ¥1,550.58 |
| 5,000 | ¥1.38402 | ¥6,920.10 |
| 10,000 | ¥1.31797 | ¥13,179.70 |










