FDP-632-T | |
---|---|
DigiKey Part Number | 2057-FDP-632-T-ND |
Manufacturer | |
Manufacturer Product Number | FDP-632-T |
Description | PLUG FLAT CABLE IDC 32P 2.54MM P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 32 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.600" (15.24mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.49600 | ¥74.96 |
25 | ¥7.17560 | ¥179.39 |
60 | ¥7.01400 | ¥420.84 |
120 | ¥6.69583 | ¥803.50 |
240 | ¥6.05821 | ¥1,453.97 |
480 | ¥5.61350 | ¥2,694.48 |