FDP-320-T | |
---|---|
DigiKey Part Number | 2057-FDP-320-T-ND |
Manufacturer | |
Manufacturer Product Number | FDP-320-T |
Description | PLUG FLAT CABLE IDC 20P 2.54MM P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 20 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.52500 | ¥105.25 |
25 | ¥10.07520 | ¥251.88 |
40 | ¥9.85175 | ¥394.07 |
108 | ¥9.40333 | ¥1,015.56 |
324 | ¥8.50762 | ¥2,756.47 |
540 | ¥7.83587 | ¥4,231.37 |
972 | ¥6.71647 | ¥6,528.41 |