FDP-314-T | |
---|---|
DigiKey Part Number | 2057-FDP-314-T-ND |
Manufacturer | |
Manufacturer Product Number | FDP-314-T |
Description | PLUG FLAT CABLE IDC 14P 2.54MM P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 14 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.92900 | ¥69.29 |
25 | ¥6.64360 | ¥166.09 |
40 | ¥6.50425 | ¥260.17 |
144 | ¥6.22069 | ¥895.78 |
288 | ¥5.65514 | ¥1,628.68 |
576 | ¥5.08955 | ¥2,931.58 |
1,008 | ¥4.52407 | ¥4,560.26 |
2,448 | ¥4.09998 | ¥10,036.75 |