EB171A-06-H | |
---|---|
DigiKey Part Number | 2057-EB171A-06-H-ND |
Manufacturer | |
Manufacturer Product Number | EB171A-06-H |
Description | EURO BLOCK, 6 POSITION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 51 A | |
Voltage | 600 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.88000 | ¥73.88 |
10 | ¥63.29400 | ¥632.94 |
30 | ¥60.40167 | ¥1,812.05 |
60 | ¥54.29667 | ¥3,257.80 |
120 | ¥51.40558 | ¥6,168.67 |
270 | ¥46.58622 | ¥12,578.28 |
510 | ¥43.37353 | ¥22,120.50 |
1,020 | ¥40.96384 | ¥41,783.12 |