DE09-SL-25 | |
---|---|
DigiKey Part Number | 2057-DE09-SL-25-ND |
Manufacturer | |
Manufacturer Product Number | DE09-SL-25 |
Description | CONN D-SUB RCPT 9POS R/A SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DE09-SL-25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | - | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.319" (8.10mm) | |
Features | Board Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥7.71700 | ¥77.17 |
25 | ¥7.40480 | ¥185.12 |
40 | ¥7.24675 | ¥289.87 |
90 | ¥6.93144 | ¥623.83 |
270 | ¥6.30144 | ¥1,701.39 |
450 | ¥5.67138 | ¥2,552.12 |
990 | ¥5.04120 | ¥4,990.79 |
2,430 | ¥4.56858 | ¥11,101.65 |