
DA15-SL-25 | |
|---|---|
DigiKey Part Number | 2057-DA15-SL-25-ND |
Manufacturer | |
Manufacturer Product Number | DA15-SL-25 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DA15-SL-25 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Material Flammability Rating UL94 V-0 |
Packaging Tray | Current Rating (Amps) 3A |
Part Status Active | Backset Spacing 0.319" (8.10mm) |
Connector Style | Features Board Lock |
Connector Type Receptacle, Female Sockets | Voltage Rating 250VAC |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 105°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.00000 | ¥22.00 |
| 10 | ¥18.71500 | ¥187.15 |
| 25 | ¥17.54240 | ¥438.56 |
| 70 | ¥16.31314 | ¥1,141.92 |
| 140 | ¥15.53343 | ¥2,174.68 |
| 280 | ¥14.79179 | ¥4,141.70 |
| 560 | ¥14.08588 | ¥7,888.09 |
| 1,050 | ¥13.47490 | ¥14,148.65 |
| 2,520 | ¥12.66832 | ¥31,924.17 |











