
BH-124A-1 | |
|---|---|
DigiKey Part Number | 2057-BH-124A-1-ND |
Manufacturer | |
Manufacturer Product Number | BH-124A-1 |
Description | BATTERY HOLDER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH-124A-1 Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.220" (5.60mm) |
Style Holder (Open) | Operating Temperature -25°C ~ 85°C |
Battery Cell Size | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥5.44200 | ¥54.42 |
| 50 | ¥4.78000 | ¥239.00 |
| 100 | ¥4.51960 | ¥451.96 |
| 250 | ¥4.19720 | ¥1,049.30 |
| 500 | ¥3.96844 | ¥1,984.22 |
| 1,000 | ¥3.75226 | ¥3,752.26 |
| 2,500 | ¥3.48438 | ¥8,710.95 |
| 5,000 | ¥3.29453 | ¥16,472.65 |




