
BH-123A-1 | |
|---|---|
DigiKey Part Number | 2057-BH-123A-1-ND |
Manufacturer | |
Manufacturer Product Number | BH-123A-1 |
Description | BATTERY HOLDER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH-123A-1 Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.299" (7.60mm) |
Style Holder (Open) | Operating Temperature -55°C ~ 105°C |
Battery Cell Size | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥4.16000 | ¥41.60 |
| 60 | ¥3.60017 | ¥216.01 |
| 120 | ¥3.40450 | ¥408.54 |
| 300 | ¥3.16133 | ¥948.40 |
| 540 | ¥3.01457 | ¥1,627.87 |
| 1,020 | ¥2.86344 | ¥2,920.71 |
| 2,520 | ¥2.66160 | ¥6,707.23 |
| 5,040 | ¥2.51659 | ¥12,683.61 |







