
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC-033-1 | |
---|---|
DigiKey Part Number | 2057-ADC-033-1-ND |
Manufacturer | |
Manufacturer Product Number | ADC-033-1 |
Description | DC POWER JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.287" (7.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Kinked Pin | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 18VDC | |
Current Rating (Amps) | 2.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
In-Stock: 185
Can ship immediately
Quantity
All prices are in CNY
Bag
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥5.34200 | ¥53.42 |
25 | ¥5.00840 | ¥125.21 |
50 | ¥4.76840 | ¥238.42 |
100 | ¥4.53930 | ¥453.93 |
250 | ¥4.25500 | ¥1,063.75 |
500 | ¥4.05156 | ¥2,025.78 |
1,000 | ¥3.85813 | ¥3,858.13 |
3,000 | ¥3.57034 | ¥10,711.02 |
You May Also Be Interested InSee All
8 Items