
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC-028-1-T/R-PA10T | |
---|---|
DigiKey Part Number | 2057-ADC-028-1-T/R-PA10TTR-ND - Tape & Reel (TR) 2057-ADC-028-1-T/R-PA10TCT-ND - Cut Tape (CT) 2057-ADC-028-1-T/R-PA10TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC-028-1-T/R-PA10T |
Description | DC POWER JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ADC-028-1-T/R-PA10T Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide, Solder Retention | |
Insulation Color | Black | |
Voltage - Rated | 20VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Other Related Documents | ECBT2-E224053 Data Connectors, Signal, Control, Power Applications |
EDA Models | ADC-028-1-T/R-PA10T Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
In-Stock: 5,950
Can ship immediately
Quantity
All prices are in CNY
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.25496 | ¥1,063.74 |
500 | ¥4.05154 | ¥2,025.77 |
750 | ¥3.93731 | ¥2,952.98 |
1,250 | ¥3.79782 | ¥4,747.28 |
1,750 | ¥3.70870 | ¥6,490.22 |
2,500 | ¥3.61654 | ¥9,041.35 |
6,250 | ¥3.39019 | ¥21,188.69 |
12,500 | ¥3.22849 | ¥40,356.12 |
25,000 | ¥3.07455 | ¥76,863.75 |
Cut Tape (CT)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥5.34200 | ¥53.42 |
25 | ¥5.00800 | ¥125.20 |
50 | ¥4.76840 | ¥238.42 |
100 | ¥4.53930 | ¥453.93 |
Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥5.12700 | ¥51.27 |
25 | ¥4.72360 | ¥118.09 |
50 | ¥4.44080 | ¥222.04 |
100 | ¥4.17540 | ¥417.54 |
Mating Products
1 Items
You May Also Be Interested InSee All
15 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | ADC-028-1-T/R 2057-ADC-028-1-T/R-PA10TTR 2057-ADC-028-1-T/RCT-ND 2057-ADC-028-1-T/R-ND 2057-ADC-028-1-T/R 2057-ADC-028-1-T/R-PA10TCT 2057-ADC-028-1-T/RDKR-ND 2057-ADC-028-1-T/RCT 2057-ADC-028-1-T/RDKR 2057-ADC-028-1-T/R-PA10TDKR |
Standard Package | 250 |