
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2CH-C-08 | Adam Tech | 171 | 2057-2CH-C-08-ND | ¥0.87000 | Parametric Equivalent |
| 0510650800 | Molex | 17,940 | WM9184-ND | ¥1.08000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.15000 | ¥3.15 |
| 10 | ¥2.64200 | ¥26.42 |
| 25 | ¥2.47760 | ¥61.94 |
| 50 | ¥2.35840 | ¥117.92 |
| 100 | ¥2.24560 | ¥224.56 |
| 250 | ¥2.10476 | ¥526.19 |
| 500 | ¥2.00398 | ¥1,001.99 |
| 1,000 | ¥1.90829 | ¥1,908.29 |
| 3,000 | ¥1.76584 | ¥5,297.52 |




