
2SH-H-08-TS | |
|---|---|
DigiKey Part Number | 2057-2SH-H-08-TS-ND |
Manufacturer | |
Manufacturer Product Number | 2SH-H-08-TS |
Description | CONN HDR T-H VERT 8POS 2.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.303" (7.70mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A (AC/DC) |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Kinked Pin, Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥2.28300 | ¥22.83 |
| 100 | ¥1.93850 | ¥193.85 |
| 500 | ¥1.72976 | ¥864.88 |
| 1,000 | ¥1.64714 | ¥1,647.14 |
| 5,000 | ¥1.47019 | ¥7,350.95 |
| 10,000 | ¥1.40003 | ¥14,000.30 |


