Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.05000 | ¥1.05 |
10 | ¥0.82800 | ¥8.28 |
25 | ¥0.68720 | ¥17.18 |
50 | ¥0.63480 | ¥31.74 |
100 | ¥0.61290 | ¥61.29 |
250 | ¥0.52836 | ¥132.09 |
500 | ¥0.50728 | ¥253.64 |
1,000 | ¥0.44380 | ¥443.80 |
3,000 | ¥0.40157 | ¥1,204.71 |