988 | ||
---|---|---|
DigiKey Part Number | 1528-988-ND | |
Manufacturer | ||
Manufacturer Product Number | 988 | |
Description | CBL ASSY USB F-BARREL JK 0.04' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly USB A Female Receptacle to Barrel Jack 2.1mm ID, 5.5mm OD 0.04' (12.2mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Female Receptacle to Barrel Jack 2.1mm ID, 5.5mm OD | |
Length | 0.04' (12.2mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |