624 | ||
---|---|---|
DigiKey Part Number | 1528-1258-ND | |
Manufacturer | ||
Manufacturer Product Number | 624 | |
Description | PANEL ELECTROLUM EL 10X10CM BLUE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Electroluminescent EL Panel Blue 3.937" L x 3.937" W (100.00mm x 100.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | EL Panel | |
Color | Blue | |
Size / Dimension | 3.937" L x 3.937" W (100.00mm x 100.00mm) | |
Contents | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.58000 | ¥118.58 |