
6000 | |
|---|---|
DigiKey Part Number | 1528-6000-ND |
Manufacturer | |
Manufacturer Product Number | 6000 |
Description | ADAFRUIT FEATHER RP2350 WITH HST |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RP2350 Raspberry Pi - ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Category | Platform |
Mfr | Utilized IC / Part RP2350 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Suggested Programming Environment Arduino |
Core Processor ARM® Cortex®-M33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.37000 | ¥103.37 |











