
5996 | |
|---|---|
DigiKey Part Number | 1528-5996-ND |
Manufacturer | |
Manufacturer Product Number | 5996 |
Description | QT PY CH32V203G6 EVAL BRD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CH32V203G6 QT Py, STEMMA QT - RISC-V MCU 32-Bit Embedded Evaluation Board |
Category | Platform |
Mfr | Utilized IC / Part CH32V203G6 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Interconnect System STEMMA QT (DUELink/Qwiic) |
Core Processor RISC-V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.94000 | ¥40.94 |











