
4600 | |
|---|---|
DigiKey Part Number | 1528-4600-ND |
Manufacturer | |
Manufacturer Product Number | 4600 |
Description | QT PY SAMD21 WITH STEMMA QT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ATSAMD21E18 QT Py - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ATSAMD21E18 |
Mfr | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System STEMMA QT (DUELink/Qwiic) |
Type MCU 32-Bit | Suggested Programming Environment Arduino, CircuitPython |
Core Processor ARM® Cortex®-M0+ | Note Header(s) Not Installed |
Platform |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.09000 | ¥67.09 |











