5718 | ||
---|---|---|
DigiKey Part Number | 1528-5718-ND | |
Manufacturer | ||
Manufacturer Product Number | 5718 | |
Description | TOUGH RELAY FROM DIGITAL LOGGERS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 5 ~ 24VDC Coil DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - | |
Relay Type | ||
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥557.99000 | ¥557.99 |