5703 | ||
---|---|---|
DigiKey Part Number | 1528-5703-ND | |
Manufacturer | ||
Manufacturer Product Number | 5703 | |
Description | ADAFRUIT PICOWBELL ADALOGGER FOR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | PCF8523 Real Time Clock (RTC) Clock Timing Qwiic, Raspberry Pi Pico, STEMMA QT Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, Raspberry Pi Pico, STEMMA QT | |
Type | Clock Timing | |
Function | Real Time Clock (RTC) | |
Utilized IC / Part | PCF8523 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython, MicroPython | |
Interconnect System | Qwiic, STEMMA QT | |
Note | Battery/Batteries Not Included, Header(s) Not Installed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.26000 | ¥65.26 |