5604 | |
---|---|
DigiKey Part Number | 1528-5604-ND |
Manufacturer | |
Manufacturer Product Number | 5604 |
Description | ASSEMBLED ADAFRUIT 0.56 4-DIGIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | HT16K33 7-Segment 4-Digit Display Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Display | |
Function | 7-Segment 4-Digit | |
Utilized IC / Part | HT16K33 | |
Contents | Board(s), Header(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.09000 | ¥127.09 |