5461 | ||
---|---|---|
DigiKey Part Number | 1528-5461-ND | |
Manufacturer | ||
Manufacturer Product Number | 5461 | |
Description | USB A PLUG TO USB C JACK MICROAD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Plug To USB-C (USB TYPE-C), Receptacle Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Mounting Type | Free Hanging (In-Line) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |