5414 | ||
---|---|---|
DigiKey Part Number | 1528-5414-ND | |
Manufacturer | ||
Manufacturer Product Number | 5414 | |
Description | SPACE SHUTTLE DISCOVERY SOLDER K | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Soldering Kit Project Kit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Project Kit | |
Main Purpose | Soldering Kit | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.62000 | ¥102.62 |